
CF1/2C821J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C821J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C821J |
Description | RES 820 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04780 | £2.39 |
| 100 | £0.04230 | £4.23 |
| 250 | £0.03616 | £9.04 |
| 500 | £0.03230 | £16.15 |
| 1,000 | £0.02902 | £29.02 |
| 5,000 | £0.02316 | £115.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

