
BPR58CR33J | |
|---|---|
DigiKey Part Number | 2019-BPR58CR33J-ND |
Manufacturer | |
Manufacturer Product Number | BPR58CR33J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.70000 | £7.00 |
| 25 | £0.60080 | £15.02 |
| 50 | £0.53840 | £26.92 |
| 100 | £0.48540 | £48.54 |
| 250 | £0.42736 | £106.84 |
| 500 | £0.39104 | £195.52 |
| 1,000 | £0.36017 | £360.17 |
| 5,000 | £0.30525 | £1,526.25 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

