
BPR58CFT22LK | |
|---|---|
DigiKey Part Number | 2019-BPR58CFT22LKCT-ND - Cut Tape (CT) 2019-BPR58CFT22LKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BPR58CFT22LK |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±10% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.68000 | £6.80 |
| 25 | £0.58320 | £14.58 |
| 50 | £0.52240 | £26.12 |
| 100 | £0.47090 | £47.09 |
| 250 | £0.41444 | £103.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37910 | £189.55 |
| 1,000 | £0.34906 | £349.06 |
| 1,500 | £0.33363 | £500.44 |
| 2,500 | £0.31618 | £790.45 |
| 3,500 | £0.30578 | £1,070.23 |
| 5,000 | £0.29562 | £1,478.10 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

