
NMQM12GNL | |
|---|---|
DigiKey Part Number | 1674-NMQM12GNL-ND |
Manufacturer | |
Manufacturer Product Number | NMQM12GNL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 12pF Trimmer Capacitor 1250 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 12pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | - | |
Q @ Freq | 9000 @ 25MHz | |
Size / Dimension | 0.365" Dia (9.27mm) | |
Height - Seated (Max) | 1.450" (36.83mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £271.93800 | £2,719.38 |
| Unit Price without VAT: | £271.93800 |
|---|---|
| Unit Price with VAT: | £326.32560 |

