
NMNT23-12 | |
|---|---|
DigiKey Part Number | 1674-NMNT23-12-ND |
Manufacturer | |
Manufacturer Product Number | NMNT23-12 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 23pF Trimmer Capacitor 6000 V Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 23pF | |
Adjustment Type | Bottom | |
Voltage - Rated | 6000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.845" (46.86mm) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £312.94200 | £1,564.71 |
| Unit Price without VAT: | £312.94200 |
|---|---|
| Unit Price with VAT: | £375.53040 |

