AT14N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: £29.91700
Datasheet
Image for AT14N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT14N

DigiKey Part Number
AT14N-ND
Manufacturer
Manufacturer Product Number
AT14N
Description
CAP TRIMMER 1-14PF 125V SMD
Customer Reference
Detailed Description
1 ~ 14pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 14pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Air
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.280" Dia (7.11mm)
Height - Seated (Max)
0.480" (12.19mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.