1 ~ 23pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM25SD

DigiKey Part Number
1674-1045-ND
Manufacturer
Manufacturer Product Number
AM25SD
Description
CAP TRIMMER 1-23PF 125V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 23pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.480" (12.19mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£43.83000£43.83
10£37.00500£370.05
50£34.27020£1,713.51
100£33.42250£3,342.25
Manufacturers Standard Package
Unit Price without VAT:£43.83000
Unit Price with VAT:£52.59600