
48-334 | |
|---|---|
DigiKey Part Number | 1674-48-334-ND |
Manufacturer | |
Manufacturer Product Number | 48-334 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.882" (22.40mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 5 | £0.87800 | £4.39 |
| 10 | £0.82000 | £8.20 |
| 25 | £0.75280 | £18.82 |
| 50 | £0.70820 | £35.41 |
| 100 | £0.66850 | £66.85 |
| 300 | £0.61397 | £184.19 |
| 500 | £0.59168 | £295.84 |
| 1,000 | £0.56421 | £564.21 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

