


2225Y5000125KSTWS2 | |
|---|---|
DigiKey Part Number | 1608-2225Y5000125KSTWS2TR-ND - Tape & Reel (TR) 1608-2225Y5000125KSTWS2CT-ND - Cut Tape (CT) 1608-2225Y5000125KSTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y5000125KSTWS2 |
Description | 2225 500VDC 1.2UF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 500V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.53000 | £8.53 |
| 10 | £6.51800 | £65.18 |
| 50 | £5.71420 | £285.71 |
| 100 | £5.46530 | £546.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.04378 | £2,521.89 |
| 1,000 | £4.91313 | £4,913.13 |
| 1,500 | £4.84768 | £7,271.52 |
| Unit Price without VAT: | £8.53000 |
|---|---|
| Unit Price with VAT: | £10.23600 |

