2220Y3K00562KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.99316
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.41794
Datasheet
5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y3K00562KXT

DigiKey Part Number
2220Y3K00562KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y3K00562KXT
Description
CAP CER 5600PF 3KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y3K00562KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.52062£760.31
Manufacturers Standard Package
Unit Price without VAT:£1.52062
Unit Price with VAT:£1.82474