
2220Y1K00222KCT | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00222KCTTR-ND - Tape & Reel (TR) 1608-2220Y1K00222KCT-ND - Cut Tape (CT) 1608-2220Y1K00222KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00222KCT |
Description | CAP CER 2200PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00222KCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 10 | £2.13000 | £21.30 |
| 50 | £1.78260 | £89.13 |
| 100 | £1.67520 | £167.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.49344 | £746.72 |
| 1,000 | £1.43718 | £1,437.18 |
| 1,500 | £1.40898 | £2,113.47 |
| 2,500 | £1.37773 | £3,444.32 |
| 3,500 | £1.35944 | £4,758.04 |
| 5,000 | £1.34186 | £6,709.30 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

