
2220JA250472KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220JA250472KJTSYXTR-ND - Tape & Reel (TR) 1608-2220JA250472KJTSYXCT-ND - Cut Tape (CT) 1608-2220JA250472KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250472KJTSYX |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 10 | £2.10800 | £21.08 |
| 50 | £1.76380 | £88.19 |
| 100 | £1.65730 | £165.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.47700 | £738.50 |
| 1,000 | £1.42116 | £1,421.16 |
| 1,500 | £1.39319 | £2,089.78 |
| 2,500 | £1.36218 | £3,405.45 |
| 3,500 | £1.34403 | £4,704.11 |
| 5,000 | £1.32659 | £6,632.95 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

