4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220JA250472KJTB16

DigiKey Part Number
1608-2220JA250472KJTB16TR-ND - Tape & Reel (TR)
1608-2220JA250472KJTB16CT-ND - Cut Tape (CT)
1608-2220JA250472KJTB16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220JA250472KJTB16
Description
MULTI-LAYERED CERAMIC CAPACITOR
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.30352£651.76
1,000£1.25310£1,253.10
1,500£1.22784£1,841.76
Manufacturers Standard Package
Unit Price without VAT:£1.30352
Unit Price with VAT:£1.56422