
2220JA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220JA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-2220JA250102KJTSYXCT-ND - Cut Tape (CT) 1608-2220JA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK55FR73H102KV2B | KYOCERA AVX | 609 | 478-KGK55FR73H102KV2BCT-ND | £2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.71200 | £17.12 |
| 50 | £1.41900 | £70.95 |
| 100 | £1.32820 | £132.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.17458 | £587.29 |
| 1,000 | £1.12703 | £1,127.03 |
| 1,500 | £1.10321 | £1,654.82 |
| 2,500 | £1.07680 | £2,692.00 |
| 3,500 | £1.06135 | £3,714.72 |
| 5,000 | £1.04649 | £5,232.45 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

