
2220J3K00472KXT | |
|---|---|
DigiKey Part Number | 1608-2220J3K00472KXTTR-ND - Tape & Reel (TR) 1608-2220J3K00472KXTCT-ND - Cut Tape (CT) 1608-2220J3K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J3K00472KXT |
Description | CAP CER 4700PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00472KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.81400 | £18.14 |
| 50 | £1.50680 | £75.34 |
| 100 | £1.41160 | £141.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.25064 | £625.32 |
| 1,000 | £1.20079 | £1,200.79 |
| 1,500 | £1.17583 | £1,763.74 |
| 2,500 | £1.14815 | £2,870.38 |
| 3,500 | £1.13196 | £3,961.86 |
| 5,000 | £1.11639 | £5,581.95 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

