
2215YA250562MSTSYX | |
|---|---|
DigiKey Part Number | 1608-2215YA250562MSTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215YA250562MSTSYX |
Description | CAP CER 5600PF 250VAC X7R 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.77426 | £887.13 |
| Unit Price without VAT: | £1.77426 |
|---|---|
| Unit Price with VAT: | £2.12911 |

