Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2211YA250561KJTUYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250561KJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250561KJTUYX |
Description | CAP CER 560PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250561KJTSYX | Knowles Syfer | 0 | 1608-2211YA250561KJTSYXTR-ND | £1.00128 | Parametric Equivalent |
| 2211YA250561KSTSYX | Knowles Syfer | 0 | 1608-2211YA250561KSTSYXTR-ND | £1.00128 | Parametric Equivalent |
| 2211YA250561KSTUYX | Knowles Syfer | 0 | 1608-2211YA250561KSTUYXTR-ND | £1.00128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.00128 | £750.96 |
| Unit Price without VAT: | £1.00128 |
|---|---|
| Unit Price with VAT: | £1.20154 |


