Parametric Equivalent

2211YA250561JGTUYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250561JGTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250561JGTUYX |
Description | CAP CER 560PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250561JGTSYX | Knowles Syfer | 0 | 1608-2211YA250561JGTSYXTR-ND | £1.33141 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.28873 | £966.55 |
| Unit Price without VAT: | £1.28873 |
|---|---|
| Unit Price with VAT: | £1.54648 |


