
2211YA250471JGTSYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250471JGTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250471JGTSYX |
Description | CAP CER 470PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.29047 | £967.85 |
| Unit Price without VAT: | £1.29047 |
|---|---|
| Unit Price with VAT: | £1.54856 |

