2211YA250331KCTSP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: £1.09167
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £14.77716
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £6.83417
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £4.13244
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.31323
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.00211
Datasheet
330 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250331KCTSP

DigiKey Part Number
2211YA250331KCTSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211YA250331KCTSP
Description
CAP CER 330PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211YA250331KCTSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£3.90896£2,931.72
Manufacturers Standard Package
Unit Price without VAT:£3.90896
Unit Price with VAT:£4.69075