2211YA250221JJTUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.03852
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.20736
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.16261
Datasheet
220 pF ±5% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250221JJTUYX

DigiKey Part Number
1608-2211YA250221JJTUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211YA250221JJTUYX
Description
CAP CER 220PF 250VAC X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.00543£754.07
Manufacturers Standard Package
Unit Price without VAT:£1.00543
Unit Price with VAT:£1.20652