
2211Y1K00104KSS | |
|---|---|
DigiKey Part Number | 1608-2211Y1K00104KSSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211Y1K00104KSS |
Description | 2211 1000VDC 100NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.77496 | £887.48 |
| Unit Price without VAT: | £1.77496 |
|---|---|
| Unit Price with VAT: | £2.12995 |

