


2211JA250471JKTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250471JKTSYXTR-ND - Tape & Reel (TR) 1608-2211JA250471JKTSYXCT-ND - Cut Tape (CT) 1608-2211JA250471JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250471JKTSYX |
Description | CAP CER 470PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.26400 | £22.64 |
| 50 | £1.90000 | £95.00 |
| 100 | £1.78750 | £178.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.56124 | £1,170.93 |
| 1,500 | £1.50859 | £2,262.89 |
| 2,250 | £1.48221 | £3,334.97 |
| 3,750 | £1.45297 | £5,448.64 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

