
2211JA250102JGTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250102JGTSYXCT-ND - Cut Tape (CT) 1608-2211JA250102JGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250102JGTSYX |
Description | CAP CER 1000PF 250V C0G/NP0 2211 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

