1825J2500103JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.39000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.39000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £5.43160
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.55168
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.56180
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £5.43160
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.55168
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.56180
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £5.39594
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.53500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.55178
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.73202
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £1.23538
Datasheet
10000 pF ±5% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2500103JXT

DigiKey Part Number
1825J2500103JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2500103JXT
Description
CAP CER 10000PF 250V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2500103JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.42500£712.50
Manufacturers Standard Package
Unit Price without VAT:£1.42500
Unit Price with VAT:£1.71000