1812Y0500333JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13412
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.02724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13412
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.02724
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13412
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.02724
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £8.13920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £10.25426
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £3.96552
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £4.98266
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.41590
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £3.02880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £8.13920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £10.25426
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500333JDT

DigiKey Part Number
1812Y0500333JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500333JDT
Description
CAP CER 0.033UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500333JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.13412£567.06
Manufacturers Standard Package
Unit Price without VAT:£1.13412
Unit Price with VAT:£1.36094