1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0250105KXT

DigiKey Part Number
1608-1812Y0250105KXTTR-ND - Tape & Reel (TR)
1608-1812Y0250105KXTCT-ND - Cut Tape (CT)
1608-1812Y0250105KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y0250105KXT
Description
CAP CER 1UF 25V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0250105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.76000£5.76
10£4.28200£42.82
50£3.69280£184.64
100£3.51040£351.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.20152£1,600.76
1,000£3.10581£3,105.81
1,500£3.05784£4,586.76
Manufacturers Standard Package
Unit Price without VAT:£5.76000
Unit Price with VAT:£6.91200