


1812JA250331JKTSYX | |
|---|---|
DigiKey Part Number | 1608-1812JA250331JKTSYXTR-ND - Tape & Reel (TR) 1608-1812JA250331JKTSYXCT-ND - Cut Tape (CT) 1608-1812JA250331JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA250331JKTSYX |
Description | CAP CER 330PF 250VAC C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.71300 | £17.13 |
| 50 | £1.41980 | £70.99 |
| 100 | £1.32890 | £132.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.17526 | £587.63 |
| 1,000 | £1.12768 | £1,127.68 |
| 1,500 | £1.10384 | £1,655.76 |
| 2,500 | £1.07742 | £2,693.55 |
| 3,500 | £1.06197 | £3,716.90 |
| 5,000 | £1.04711 | £5,235.55 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |


