
1812JA250120KKTUYX | |
|---|---|
DigiKey Part Number | 1608-1812JA250120KKTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812JA250120KKTUYX |
Description | CAP CER 12PF 250VAC C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.126" W (4.95mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02724 | £513.62 |
| Unit Price without VAT: | £1.02724 |
|---|---|
| Unit Price with VAT: | £1.23269 |

