
1812J3K00470JCT | |
|---|---|
DigiKey Part Number | 1608-1420-2-ND - Tape & Reel (TR) 1608-1420-1-ND - Cut Tape (CT) 1608-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J3K00470JCT |
Description | CAP CER 47PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J3K00470JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.58600 | £15.86 |
| 50 | £1.30880 | £65.44 |
| 100 | £1.22320 | £122.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07860 | £539.30 |
| 1,000 | £1.03380 | £1,033.80 |
| 1,500 | £1.01136 | £1,517.04 |
| 2,500 | £0.98649 | £2,466.22 |
| 3,500 | £0.97195 | £3,401.82 |
| 5,000 | £0.95795 | £4,789.75 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |

