1812J2K50102KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.02724
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.02724
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,564
Unit Price: £1.63000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.51204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.67687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,591
Unit Price: £1.38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.64737
Datasheet
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K50102KXR

DigiKey Part Number
1812J2K50102KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2K50102KXR
Description
CAP CER 1000PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K50102KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.94945£1,898.90
Manufacturers Standard Package
Unit Price without VAT:£0.94945
Unit Price with VAT:£1.13934