1812J2K00471JCT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.43502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.20684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.43502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.20684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.66856
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.32060
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.25868
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.41400
Datasheet
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K00471JCT

DigiKey Part Number
1608-1419-2-ND - Tape & Reel (TR)
1608-1419-1-ND - Cut Tape (CT)
1608-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J2K00471JCT
Description
CAP CER 470PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K00471JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.60100£16.01
50£1.32100£66.05
100£1.23460£123.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.08864£544.32
1,000£1.04343£1,043.43
1,500£1.02078£1,531.17
2,500£0.99567£2,489.18
3,500£0.98099£3,433.47
5,000£0.96687£4,834.35
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000