Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2000274KDT | |
|---|---|
DigiKey Part Number | 1812J2000274KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000274KDT |
Description | CAP CER 0.27UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000274KDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.90860 | £1,454.30 |
| Unit Price without VAT: | £2.90860 |
|---|---|
| Unit Price with VAT: | £3.49032 |


