1812J1K00103KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.37064
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.36908
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.44420
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.94945
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £2.18000
Datasheet

Direct


Knowles Novacap
In Stock: 960
Unit Price: £44.27000
Datasheet
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K00103KXR

DigiKey Part Number
1812J1K00103KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K00103KXR
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K00103KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.94945£1,898.90
Manufacturers Standard Package
Unit Price without VAT:£0.94945
Unit Price with VAT:£1.13934