
1812J1000473MXTE03 | |
|---|---|
DigiKey Part Number | 1812J1000473MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1000473MXTE03 |
Description | CAP PASSTHRU 0.047UF 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 100V 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1000473MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71840 | £859.20 |
| Unit Price without VAT: | £1.71840 |
|---|---|
| Unit Price with VAT: | £2.06208 |

