1812J0630103KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £5.40974
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.64940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.62100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £6.25380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £3.05702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.86762
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.67562
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.12482
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.12482
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet
10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630103KFT

DigiKey Part Number
1812J0630103KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630103KFT
Description
CAP CER 10000PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630103KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.53554£767.77
Manufacturers Standard Package
Unit Price without VAT:£1.53554
Unit Price with VAT:£1.84265