Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0500684MDT | |
|---|---|
DigiKey Part Number | 1812J0500684MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500684MDT |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500684MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500684JDT | Knowles Syfer | 0 | 1812J0500684JDT-ND | £3.30964 | Upgrade |
| 1812J0500684KDT | Knowles Syfer | 0 | 1812J0500684KDT-ND | £2.80644 | Upgrade |
| 1812J0630684JDT | Knowles Syfer | 0 | 1812J0630684JDT-ND | £3.30964 | Upgrade |
| 1812J0630684KDT | Knowles Syfer | 0 | 1812J0630684KDT-ND | £2.80644 | Upgrade |
| 1812J0630684MDT | Knowles Syfer | 0 | 1812J0630684MDT-ND | £2.71862 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.71862 | £1,359.31 |
| Unit Price without VAT: | £2.71862 |
|---|---|
| Unit Price with VAT: | £3.26234 |


