Parametric Equivalent

1808YA255P60CGTUYS | |
|---|---|
DigiKey Part Number | 1608-1808YA255P60CGTUYSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA255P60CGTUYS |
Description | CAP CER 5.6PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.189" L x 0.079" W (4.80mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.44284 | £664.26 |
| Unit Price without VAT: | £0.44284 |
|---|---|
| Unit Price with VAT: | £0.53141 |


