
1808YA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250102KJTSYXCT-ND - Cut Tape (CT) 1608-1808YA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70400 | £7.04 |
| 50 | £0.55800 | £27.90 |
| 100 | £0.51310 | £51.31 |
| 500 | £0.43702 | £218.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.40173 | £602.59 |
| 3,000 | £0.38446 | £1,153.38 |
| 4,500 | £0.37580 | £1,691.10 |
| 7,500 | £0.36621 | £2,746.57 |
| 10,500 | £0.36060 | £3,786.30 |
| 15,000 | £0.35520 | £5,328.00 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

