
1808Y3K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1808Y3K00102KXTTR-ND - Tape & Reel (TR) 1608-1808Y3K00102KXTCT-ND - Cut Tape (CT) 1608-1808Y3K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y3K00102KXT |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y3K00102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75200 | £7.52 |
| 50 | £0.59860 | £29.93 |
| 100 | £0.55120 | £55.12 |
| 500 | £0.47090 | £235.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.43366 | £650.49 |
| 3,000 | £0.41542 | £1,246.26 |
| 4,500 | £0.40628 | £1,828.26 |
| 7,500 | £0.39616 | £2,971.20 |
| 10,500 | £0.39024 | £4,097.52 |
| 15,000 | £0.38454 | £5,768.10 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

