1808JA250331MSTUYS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.00000
Datasheet
330 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250331MSTUYS

DigiKey Part Number
1608-1808JA250331MSTUYSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250331MSTUYS
Description
CAP CER 330PF 250VAC X7R 1808
Customer Reference
Detailed Description
330 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.189" L x 0.079" W (4.80mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.