
1808JA250101KKTUYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250101KKTUYXTR-ND - Tape & Reel (TR) 1608-1808JA250101KKTUYXCT-ND - Cut Tape (CT) 1608-1808JA250101KKTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250101KKTUYX |
Description | CAP CER 100PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.84100 | £8.41 |
| 50 | £0.67260 | £33.63 |
| 100 | £0.62090 | £62.09 |
| 500 | £0.53316 | £266.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.49243 | £738.64 |
| 3,000 | £0.47248 | £1,417.44 |
| 4,500 | £0.46249 | £2,081.20 |
| 7,500 | £0.45141 | £3,385.57 |
| 10,500 | £0.44494 | £4,671.87 |
| 15,000 | £0.43871 | £6,580.65 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

