
1808J2K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1808J2K00102KXTTR-ND - Tape & Reel (TR) 1608-1808J2K00102KXTCT-ND - Cut Tape (CT) 1608-1808J2K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808J2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2K00102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.65000 | £6.50 |
| 50 | £0.51320 | £25.66 |
| 100 | £0.47110 | £47.11 |
| 500 | £0.39982 | £199.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36671 | £550.06 |
| 3,000 | £0.35052 | £1,051.56 |
| 4,500 | £0.34240 | £1,540.80 |
| 7,500 | £0.33341 | £2,500.57 |
| 10,500 | £0.32815 | £3,445.57 |
| 15,000 | £0.32309 | £4,846.35 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

