


1806J1000223MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1806J1000223MXTE01TR-ND - Tape & Reel (TR) 1608-1806J1000223MXTE01CT-ND - Cut Tape (CT) 1608-1806J1000223MXTE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J1000223MXTE01 |
Description | CAP FEEDTHRU 0.022UF 100V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 100V 300 mA 350mOhm 1806 (4516 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.92600 | £9.26 |
| 50 | £0.74440 | £37.22 |
| 100 | £0.68850 | £68.85 |
| 500 | £0.59398 | £296.99 |
| 1,000 | £0.56472 | £564.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.53384 | £1,334.60 |
| 5,000 | £0.51521 | £2,576.05 |
| 7,500 | £0.50587 | £3,794.03 |
| 12,500 | £0.49553 | £6,194.12 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

