



1806J1000220MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1806J1000220MCTE01TR-ND - Tape & Reel (TR) 1608-1806J1000220MCTE01CT-ND - Cut Tape (CT) 1608-1806J1000220MCTE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J1000220MCTE01 |
Description | CAP FEEDTHRU 22PF 20% 100V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 350mOhm 1806 (4516 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 16dB @ 1GHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.95700 | £9.57 |
| 50 | £0.77080 | £38.54 |
| 100 | £0.71340 | £71.34 |
| 500 | £0.61640 | £308.20 |
| 1,000 | £0.58638 | £586.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.55466 | £1,386.65 |
| 5,000 | £0.53553 | £2,677.65 |
| 7,500 | £0.52595 | £3,944.62 |
| 12,500 | £0.51532 | £6,441.50 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

