
1210Y2K00222KXT | |
|---|---|
DigiKey Part Number | 1608-1414-2-ND - Tape & Reel (TR) 1608-1414-1-ND - Cut Tape (CT) 1608-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00222KXT |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78600 | £7.86 |
| 50 | £0.62700 | £31.35 |
| 100 | £0.57780 | £57.78 |
| 500 | £0.49470 | £247.35 |
| 1,000 | £0.46899 | £468.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44782 | £895.64 |
| 4,000 | £0.43039 | £1,721.56 |
| 6,000 | £0.42165 | £2,529.90 |
| 10,000 | £0.41197 | £4,119.70 |
| 14,000 | £0.40631 | £5,688.34 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

