1210Y2000102JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £4.02557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.11775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £4.02557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.11775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.17222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £4.02557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.11775
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.17222
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.50499
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.50499
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.54082
Datasheet
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000102JAT

DigiKey Part Number
1210Y2000102JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000102JAT
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000102JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.17222£2,344.44
Manufacturers Standard Package
Unit Price without VAT:£1.17222
Unit Price with VAT:£1.40666