
1210J2K00472MXT | |
|---|---|
DigiKey Part Number | 1608-1210J2K00472MXTTR-ND - Tape & Reel (TR) 1608-1210J2K00472MXTCT-ND - Cut Tape (CT) 1608-1210J2K00472MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J2K00472MXT |
Description | CAP CER 4700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00472MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.61500 | £6.15 |
| 50 | £0.48460 | £24.23 |
| 100 | £0.44420 | £44.42 |
| 500 | £0.37602 | £188.01 |
| 1,000 | £0.35494 | £354.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33758 | £675.16 |
| 4,000 | £0.32328 | £1,293.12 |
| 6,000 | £0.31612 | £1,896.72 |
| 10,000 | £0.30819 | £3,081.90 |
| 14,000 | £0.30354 | £4,249.56 |
| 20,000 | £0.29908 | £5,981.60 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

