
1210J2K00101JCT | |
|---|---|
DigiKey Part Number | 1608-1210J2K00101JCTTR-ND - Tape & Reel (TR) 1608-1210J2K00101JCT-ND - Cut Tape (CT) 1608-1210J2K00101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J2K00101JCT |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00101JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.53900 | £5.39 |
| 50 | £0.42200 | £21.10 |
| 100 | £0.38580 | £38.58 |
| 500 | £0.32460 | £162.30 |
| 1,000 | £0.30566 | £305.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29006 | £580.12 |
| 4,000 | £0.27722 | £1,108.88 |
| 6,000 | £0.27079 | £1,624.74 |
| 10,000 | £0.26366 | £2,636.60 |
| 14,000 | £0.25949 | £3,632.86 |
| 20,000 | £0.25548 | £5,109.60 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

