
1210J1K00103JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00103JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00103JCSCT-ND - Cut Tape (CT) 1608-1210J1K00103JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00103JCS |
Description | 1210 1000VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 10 | £1.45500 | £14.55 |
| 50 | £1.19560 | £59.78 |
| 100 | £1.11550 | £111.55 |
| 500 | £0.97990 | £489.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.91690 | £1,375.35 |
| 3,000 | £0.88604 | £2,658.12 |
| 4,500 | £0.87058 | £3,917.61 |
| 7,500 | £0.85344 | £6,400.80 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |

